Технически документи
Спецификации
Brand
TempatronMonitoring Application
Speed
Contact Configuration
SPDT
Mounting Type
DIN Rail
Frequency Sensing Range
50 → 60Hz
Series
FSST
Height
48mm
Length
118mm
Operating Temperature Range
+50°C
Number of Poles
1
Minimum Operating Temperature
-10°C
Width
48mm
Maximum Operating Temperature
+50°C
Dimensions
118 x 48 x 48mm
Current Range
Maximum of 5A
Width
48mm
Страна на произход
United Kingdom
Детайли за продукта
Tachometer Relay
DIN standard case, which may be front panel or chassis mounted (11-pin socket 403-869).
Monitors the speed of machinery via the inputs from RS inductive proximity switches, open collector transistor or relay contact type devices
On-board 24V dc supply for proximity device and an output suitable to drive a 100μA FSD moving coil meter for monitoring rpm of machinery
LED indication of relay status and supply
45mm x 45mm panel cut-out
SPCO output
Rotation Sensing
€ 134,35
€ 134,35 Всеки (ex VAT)
1
€ 134,35
€ 134,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 134,35 |
5+ | € 128,85 |
Технически документи
Спецификации
Brand
TempatronMonitoring Application
Speed
Contact Configuration
SPDT
Mounting Type
DIN Rail
Frequency Sensing Range
50 → 60Hz
Series
FSST
Height
48mm
Length
118mm
Operating Temperature Range
+50°C
Number of Poles
1
Minimum Operating Temperature
-10°C
Width
48mm
Maximum Operating Temperature
+50°C
Dimensions
118 x 48 x 48mm
Current Range
Maximum of 5A
Width
48mm
Страна на произход
United Kingdom
Детайли за продукта
Tachometer Relay
DIN standard case, which may be front panel or chassis mounted (11-pin socket 403-869).
Monitors the speed of machinery via the inputs from RS inductive proximity switches, open collector transistor or relay contact type devices
On-board 24V dc supply for proximity device and an output suitable to drive a 100μA FSD moving coil meter for monitoring rpm of machinery
LED indication of relay status and supply
45mm x 45mm panel cut-out
SPCO output