Tempatron Shaft Rotation Sensor Monitoring Relay, SPDT, Maximum of 30V dc, DIN Rail

Технически документи
Спецификации
Brand
TempatronMonitoring Application
Shaft Rotation Sensor
Contact Configuration
SPDT
Voltage Sensing Range
Maximum of 30V dc
Mounting Type
DIN Rail
Time Delay
1 → 30s
Frequency Sensing Range
50 → 60Hz
Series
FSRST
Height
48mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-10°C
Number of Poles
1
Width
48mm
Maximum Operating Temperature
+50°C
Dimensions
118 x 48 x 48mm
Current Range
Maximum of 5A
Length
118mm
Страна на произход
United Kingdom
Детайли за продукта
Shaft Rotation SSR
Senses pulses from a proximity detector mounted near a machine shaft rotating at up to 10000rpm
LED indication of relay status and supply
DIN standard case, which may be front panel or chassis mounted (11-pin socket 403-869)
Additional fail safe with time delay adjustment between 1-30 seconds
45mm x 45mm panel cut-out
SPCO output
Rotation Sensing
€ 114,87
€ 114,87 Всеки (ex VAT)
1
€ 114,87
€ 114,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 114,87 |
5+ | € 110,15 |
Технически документи
Спецификации
Brand
TempatronMonitoring Application
Shaft Rotation Sensor
Contact Configuration
SPDT
Voltage Sensing Range
Maximum of 30V dc
Mounting Type
DIN Rail
Time Delay
1 → 30s
Frequency Sensing Range
50 → 60Hz
Series
FSRST
Height
48mm
Operating Temperature Range
+50°C
Minimum Operating Temperature
-10°C
Number of Poles
1
Width
48mm
Maximum Operating Temperature
+50°C
Dimensions
118 x 48 x 48mm
Current Range
Maximum of 5A
Length
118mm
Страна на произход
United Kingdom
Детайли за продукта
Shaft Rotation SSR
Senses pulses from a proximity detector mounted near a machine shaft rotating at up to 10000rpm
LED indication of relay status and supply
DIN standard case, which may be front panel or chassis mounted (11-pin socket 403-869)
Additional fail safe with time delay adjustment between 1-30 seconds
45mm x 45mm panel cut-out
SPCO output