Технически документи
Спецификации
Brand
TempatronSupply Voltage
90 → 260 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Range
-99 → +999 °C
Input Type
K Type Thermocouple
Panel Depth
84.5mm
Страна на произход
United Kingdom
Детайли за продукта
Temperature Controller Programmable ON/OFF
11 pin base
10 programmable alarm functions
Programmable offset (reset)
Direct or reverse action
Programmable setpoint limits
Password protected
Conforms to generic standards EN50081-1 and EN50082-1 for EMC and EN61010-1 for low voltage
Dimensions: H48 x W48 x D90mm
Warning
This product contains a lithium battery, which must NOT be cut open, disposed of in fire or otherwise exposed to temperatures outside the range -20 to +65°C
€ 226,35
€ 226,35 Всеки (ex VAT)
1
€ 226,35
€ 226,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 226,35 |
5+ | € 219,33 |
Технически документи
Спецификации
Brand
TempatronSupply Voltage
90 → 260 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Range
-99 → +999 °C
Input Type
K Type Thermocouple
Panel Depth
84.5mm
Страна на произход
United Kingdom
Детайли за продукта
Temperature Controller Programmable ON/OFF
11 pin base
10 programmable alarm functions
Programmable offset (reset)
Direct or reverse action
Programmable setpoint limits
Password protected
Conforms to generic standards EN50081-1 and EN50082-1 for EMC and EN61010-1 for low voltage
Dimensions: H48 x W48 x D90mm
Warning
This product contains a lithium battery, which must NOT be cut open, disposed of in fire or otherwise exposed to temperatures outside the range -20 to +65°C