Tempatron 40-Way IDC Connector Plug for Cable Mount

Номер на артикул на RS: 471-395Марка: Tempatron№ по каталога на производителя: D40-EG
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Number Of Contacts

40

Gender

Male

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PC

Contact Material

Phosphor Bronze

Страна на произход

India

Детайли за продукта

Style 2 DIL Plugs

DIL plugs with open construction for daisy chaining and cost effective terminating of ribbon cable onto a PCB
Black polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dc
Temperature range -55°C → +105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,34

€ 3,034 Each (In a Pack of 10) (ex VAT)

Tempatron 40-Way IDC Connector Plug for Cable Mount

€ 30,34

€ 3,034 Each (In a Pack of 10) (ex VAT)

Tempatron 40-Way IDC Connector Plug for Cable Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 3,034€ 30,34
250 - 740€ 2,728€ 27,28
750 - 1990€ 2,424€ 24,24
2000 - 3990€ 2,124€ 21,24
4000+€ 1,972€ 19,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

40

Gender

Male

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PC

Contact Material

Phosphor Bronze

Страна на произход

India

Детайли за продукта

Style 2 DIL Plugs

DIL plugs with open construction for daisy chaining and cost effective terminating of ribbon cable onto a PCB
Black polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dc
Temperature range -55°C → +105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от