Технически документи
Спецификации
Brand
TempatronSupply Voltage
240V ac
Mounting Type
Plug In
Mode of Operation
ON Delay Energise
Time Range
3 → 60min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
10A
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Depth
108mm
Length
48mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 100ms
Страна на произход
United Kingdom
Детайли за продукта
Octal Base
Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material
Standards
EN 50081-1, EN 50082-1, EN 61010-1.
€ 92,27
€ 92,27 Всеки (ex VAT)
1
€ 92,27
€ 92,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 92,27 |
5 - 9 | € 89,41 |
10+ | € 87,46 |
Технически документи
Спецификации
Brand
TempatronSupply Voltage
240V ac
Mounting Type
Plug In
Mode of Operation
ON Delay Energise
Time Range
3 → 60min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Current
10A
Switch Configuration
DPDT
Terminal Type
8-Pin Connector
Power Supply
External
Width
48mm
Depth
108mm
Length
48mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 100ms
Страна на произход
United Kingdom
Детайли за продукта
Octal Base
Function 111
LED indication of power on and relay energised
DPDT contact configuration
AgCdO contact material
Standards
EN 50081-1, EN 50082-1, EN 61010-1.