Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors XY2 CB Rope Pull Switch, 100m, NO/NC, Right Side

Номер на артикул на RS: 609-1888Марка: Telemecanique№ по каталога на производителя: XY2CB30
brand-logo
Преглед на всички в Rope Pull Switches

Технически документи

Спецификации

Normal State Configuration

NO/NC

Cable Length

100m

Mounting Orientation

Right Side

Series

XY2 CB

Range

Preventa

Length

458mm

Width

240mm

Depth

155mm

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

458 x 240 x 155mm

Conduit Entry

PG13.5

Страна на произход

France

Детайли за продукта

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006

Информацията за складовите наличности временно не е налична.

P.O.A.

Telemecanique Sensors XY2 CB Rope Pull Switch, 100m, NO/NC, Right Side

P.O.A.

Telemecanique Sensors XY2 CB Rope Pull Switch, 100m, NO/NC, Right Side
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Normal State Configuration

NO/NC

Cable Length

100m

Mounting Orientation

Right Side

Series

XY2 CB

Range

Preventa

Length

458mm

Width

240mm

Depth

155mm

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

458 x 240 x 155mm

Conduit Entry

PG13.5

Страна на произход

France

Детайли за продукта

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006