Diffuse photo-electric rect detector,2m
Технически документи
Спецификации
Brand
TelemecaniqueSensor Style
Block
Detection Type
Diffuse
Detection Range
2 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP673
Maximum Current
2 A
Response Time
<=16 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+70°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TelemecaniqueSensor Style
Block
Detection Type
Diffuse
Detection Range
2 m
Output Type
Relay
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Terminal Type
Screw
Light Source
Infrared LED
IP Rating
IP67, IP673
Maximum Current
2 A
Response Time
<=16 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+70°C