Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

Номер на артикул на RS: 752-5137Марка: Telemecanique№ по каталога на производителя: XUB9BPBNL2
brand-logo

Технически документи

Спецификации

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

2 m

Output Type

PNP, Solid State

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

2 m

Output Type

PNP, Solid State

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Red LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more