Технически документи
Спецификации
Brand
TelemecaniqueMinimum Pressure Reading
0.6bar
Maximum Pressure Reading
10bar
Media Measured
Air, Fresh Water, Hydraulic Oil, Sea Water
Process Connection
BSP 1/4
Electrical Connection
Screw Terminals
Housing Material
Zinc Alloy
IP Rating
IP66
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Детайли за продукта
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TelemecaniqueMinimum Pressure Reading
0.6bar
Maximum Pressure Reading
10bar
Media Measured
Air, Fresh Water, Hydraulic Oil, Sea Water
Process Connection
BSP 1/4
Electrical Connection
Screw Terminals
Housing Material
Zinc Alloy
IP Rating
IP66
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Детайли за продукта
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT