Telemecanique OsiSense XC Series Lever Limit Switch, 4NC, IP66, 4P, Metal Housing, 240V ac Max, 3A Max

Номер на артикул на RS: 609-6603Марка: Telemecanique№ по каталога на производителя: XCKMR54D1
brand-logo

Технически документи

Спецификации

Actuator Type

Lever

Pole and Throw Configuration

4P

Normal State Configuration

4NC

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Slow Action

Length

118mm

Minimum Operating Temperature

-25°C

Depth

59mm

Width

77mm

Maximum Operating Temperature

+70°C

Mechanical Life

2000000Cycles

Детайли за продукта

XCK-MR series position switch

Metal position switch for lifting, handling and conveying applications.
Control with 6 mm square rods, cross formation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Telemecanique OsiSense XC Series Lever Limit Switch, 4NC, IP66, 4P, Metal Housing, 240V ac Max, 3A Max

P.O.A.

Telemecanique OsiSense XC Series Lever Limit Switch, 4NC, IP66, 4P, Metal Housing, 240V ac Max, 3A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Actuator Type

Lever

Pole and Throw Configuration

4P

Normal State Configuration

4NC

IP Rating

IP66

Maximum Current

3A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Slow Action

Length

118mm

Minimum Operating Temperature

-25°C

Depth

59mm

Width

77mm

Maximum Operating Temperature

+70°C

Mechanical Life

2000000Cycles

Детайли за продукта

XCK-MR series position switch

Metal position switch for lifting, handling and conveying applications.
Control with 6 mm square rods, cross formation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more