Технически документи
Спецификации
Brand
TelemecaniqueNumber of Cutouts
3
Enclosure Material
PC
IP Rating
IP65
Length
134mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Dimensions
134 x 68 x 51mm
Детайли за продукта
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
Spring return 22mm flush pushbutton
Provision for an additional contact on the control station
Double insulated
Polycarbonate construction
For XB5 Ø 22 mm control and signalling units
Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TelemecaniqueNumber of Cutouts
3
Enclosure Material
PC
IP Rating
IP65
Length
134mm
Width
68mm
Depth
51mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Dimensions
134 x 68 x 51mm
Детайли за продукта
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
Spring return 22mm flush pushbutton
Provision for an additional contact on the control station
Double insulated
Polycarbonate construction
For XB5 Ø 22 mm control and signalling units
Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.