Технически документи
Спецификации
Accessory Type
Lever
For Use With
XC series
Series
OsiSense XC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
Universal Osiconcept
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.
€ 6,06
€ 6,06 Всеки (ex VAT)
1
€ 6,06
€ 6,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Accessory Type
Lever
For Use With
XC series
Series
OsiSense XC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
Universal Osiconcept
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.