Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

Номер на артикул на RS: 700-4191Марка: Telemecanique Sensors№ по каталога на производителя: ZCMD25L5
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Slow Action

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Страна на произход

Indonesia

Детайли за продукта

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Информацията за складовите наличности временно не е налична.

€ 100,40

€ 100,40 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

€ 100,40

€ 100,40 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

OsiSense XC

Action Type

Slow Action

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Страна на произход

Indonesia

Детайли за продукта

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.