Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A Max

Номер на артикул на RS: 418-6108Марка: Telemecanique Sensors№ по каталога на производителя: ZCKS1
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Casing only for limit switches

Range of casings for Telemecanique limit switches, series XCK-L; XCK-M; XCK-S and XCK-J.
ZCKL1 metal casing, 1 cable input, N/C + N/O double pole snap action contact.
ZCKM1 metal casing, 3 cable input, N/C + N/O double pole snap action contact.
ZCKS1 plastic casing, 1 PG11 cable gland, N/C + N/O double pole snap action contact.
ZCKL1 metal casing, 1 cable input for PG13 cable gland, N/C + N/O double pole snap action contact.

Информацията за складовите наличности временно не е налична.

€ 29,47

€ 29,47 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A Max

€ 29,47

€ 29,47 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Casing only for limit switches

Range of casings for Telemecanique limit switches, series XCK-L; XCK-M; XCK-S and XCK-J.
ZCKL1 metal casing, 1 cable input, N/C + N/O double pole snap action contact.
ZCKM1 metal casing, 3 cable input, N/C + N/O double pole snap action contact.
ZCKS1 plastic casing, 1 PG11 cable gland, N/C + N/O double pole snap action contact.
ZCKL1 metal casing, 1 cable input for PG13 cable gland, N/C + N/O double pole snap action contact.