Технически документи
Спецификации
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
OsiSense XC
Action Type
Slow Action
Length
64mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
58.5mm
Maximum Operating Temperature
+70°C
Детайли за продукта
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
OsiSense XC
Action Type
Slow Action
Length
64mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
58.5mm
Maximum Operating Temperature
+70°C
Детайли за продукта
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.