Telemecanique Sensors ZCKJ Series Limit Switch, 1NC/1NO, IP66, 2P, Metal Housing, 240V ac Max, 3A Max

Технически документи
Спецификации
Pole and Throw Configuration
2P
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Snap Action
Length
40mm
Width
44mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
77mm
Страна на произход
France
€ 65,64
€ 65,64 Всеки (ex VAT)
1
€ 65,64
€ 65,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Pole and Throw Configuration
2P
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
ZCKJ
Action Type
Snap Action
Length
40mm
Width
44mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
77mm
Страна на произход
France