Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

Номер на артикул на RS: 360-8477Марка: Telemecanique Sensors№ по каталога на производителя: ZCKJ121
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Features and Benefits

Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Информацията за складовите наличности временно не е налична.

€ 68,37

€ 68,37 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

€ 68,37

€ 68,37 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Features and Benefits

Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1