Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 240V ac Max, 10A Max

Номер на артикул на RS: 360-8433Марка: Telemecanique Sensors№ по каталога на производителя: ZCKJ11H29
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

88.5mm

Minimum Operating Temperature

-25°C

Width

36mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Детайли за продукта

Metal Limit Switch Plug in Body (ZCKE/Y)

Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Информацията за складовите наличности временно не е налична.

€ 97,22

€ 97,22 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 240V ac Max, 10A Max

€ 97,22

€ 97,22 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 240V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

88.5mm

Minimum Operating Temperature

-25°C

Width

36mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Детайли за продукта

Metal Limit Switch Plug in Body (ZCKE/Y)

Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1