Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

Номер на артикул на RS: 360-8455Марка: Telemecanique Sensors№ по каталога на производителя: ZCKJ1
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

Indonesia

Детайли за продукта

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Features and Benefits

Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Информацията за складовите наличности временно не е налична.

€ 48,13

€ 48,13 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

€ 48,13

€ 48,13 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Страна на произход

Indonesia

Детайли за продукта

Standard Limit Switch Body / LED (ZCKJ)

Telemecanique OsiSense XCKJ series limit switch bodies allow complete limit switch assemblies to be constructed using ZCKE/Y limit switch heads and actuators.

Features and Benefits

Snap action contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Robust metal body

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1