Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Metal Housing, 240V ac Max, 1.5A Max

Технически документи
Спецификации
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
65mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
31mm
Maximum Operating Temperature
+70°C
Distrelec Product Id
30112126
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.
€ 27,22
€ 27,22 Всеки (ex VAT)
1
€ 27,22
€ 27,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
65mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
31mm
Maximum Operating Temperature
+70°C
Distrelec Product Id
30112126
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.