Технически документи
Спецификации
Pole and Throw Configuration
DP
Normal State Configuration
2NO/2NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Страна на произход
Brazil
Детайли за продукта
Osiswitch Classic Bodies with Contacts Plunger/Rotary
240 V, Ie = 3 A
IP 65
Dimensions (mm) 40 x 41 x 81
1 entry, incorporating cable gland. Clamping capacity : 6 to 13.5 mm
Clamping capacity, min 1 x 0.5 mm2
€ 258,06
€ 258,06 Всеки (ex VAT)
1
€ 258,06
€ 258,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Pole and Throw Configuration
DP
Normal State Configuration
2NO/2NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Страна на произход
Brazil
Детайли за продукта
Osiswitch Classic Bodies with Contacts Plunger/Rotary
240 V, Ie = 3 A
IP 65
Dimensions (mm) 40 x 41 x 81
1 entry, incorporating cable gland. Clamping capacity : 6 to 13.5 mm
Clamping capacity, min 1 x 0.5 mm2