Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 695-6959Марка: Telemecanique Sensors№ по каталога на производителя: XZCP1241L2
brand-logo

Технически документи

Спецификации

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Insulation material

PUR

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Страна на произход

Czech Republic

Детайли за продукта

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Информацията за складовите наличности временно не е налична.

€ 17,59

€ 17,59 Всеки (ex VAT)

Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 17,59

€ 17,59 Всеки (ex VAT)

Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Insulation material

PUR

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Страна на произход

Czech Republic

Детайли за продукта

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.