Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

Номер на артикул на RS: 695-6940Марка: Telemecanique Sensors№ по каталога на производителя: XZCP1241L10Distrelec Article No.: 30410797
brand-logo

Технически документи

Спецификации

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

10m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Number of Strands

4

Minimum Operating Temperature

-40°C

Standards Met

REACH Compliant, RoHS Compliant

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Страна на произход

Czech Republic

Детайли за продукта

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Информацията за складовите наличности временно не е налична.

€ 32,03

€ 32,03 Всеки (ex VAT)

Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 32,03

€ 32,03 Всеки (ex VAT)

Telemecanique Sensors Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

10m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Number of Strands

4

Minimum Operating Temperature

-40°C

Standards Met

REACH Compliant, RoHS Compliant

Cable Shape

Multicore

Connector 1 Housing Gender

Female

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Insulation material

PUR

Страна на произход

Czech Republic

Детайли за продукта

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.