Telemecanique Sensors Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m

Технически документи
Спецификации
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
10m
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
60 V ac, 75 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Страна на произход
Czech Republic
Детайли за продукта
90° Cable Assembly
Range of elbowed cable assemblies for use with Schneider sensors.
€ 31,37
€ 31,37 Всеки (ex VAT)
1
€ 31,37
€ 31,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
10m
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
60 V ac, 75 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Страна на произход
Czech Republic
Детайли за продукта
90° Cable Assembly
Range of elbowed cable assemblies for use with Schneider sensors.