Telemecanique Sensors Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP67, XZCC Series

Технически документи
Спецификации
Number Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Series
XZCC
Body Orientation
Straight
Voltage Rating
250.0 V ac
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Hungary
€ 21,96
€ 21,96 Всеки (ex VAT)
1
€ 21,96
€ 21,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Number Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
4.0A
Series
XZCC
Body Orientation
Straight
Voltage Rating
250.0 V ac
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Hungary