Telemecanique Sensors XY2-CH Rope Pull Switch, 2NC, Straight

Номер на артикул на RS: 609-1939Марка: Telemecanique Sensors№ по каталога на производителя: XY2CH13270Distrelec Article No.: 30401375
brand-logo
Преглед на всички в Rope Pull Switches

Технически документи

Спецификации

Normal State Configuration

2NC

Mounting Orientation

Straight

IP Rating

IP65

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Housing Material

Zinc Alloy

Conduit Entry

PG13.5

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

CCC, CSA C22.2 No. 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Dimensions

68 x 201 x 95mm

Maximum Current

10A

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 186,05

€ 186,05 Всеки (ex VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 2NC, Straight

€ 186,05

€ 186,05 Всеки (ex VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 2NC, Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Normal State Configuration

2NC

Mounting Orientation

Straight

IP Rating

IP65

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Housing Material

Zinc Alloy

Conduit Entry

PG13.5

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

CCC, CSA C22.2 No. 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Dimensions

68 x 201 x 95mm

Maximum Current

10A

Страна на произход

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more