Telemecanique Sensors XY2CE Rope Pull Switch, 70m, 2NO/2NC

Технически документи
Спецификации
Normal State Configuration
2NO/2NC
Cable Length
70m
IP Rating
IP66
Number of Poles
DPST
Series
XY2CE
Range
Preventa XY2
Length
229mm
Width
105mm
Depth
142mm
Housing Material
Stainless Steel
Hazardous Area Certification
ATEX
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
250V
Dimensions
229 x 105 x 142mm
Minimum Operating Temperature
-25°C
Standards Met
CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508
Conduit Entry
M20
Страна на произход
Morocco
Детайли за продукта
Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.
Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)
Standards
EN/ISO 13850:2006
€ 410,03
€ 410,03 Всеки (ex VAT)
1
€ 410,03
€ 410,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Normal State Configuration
2NO/2NC
Cable Length
70m
IP Rating
IP66
Number of Poles
DPST
Series
XY2CE
Range
Preventa XY2
Length
229mm
Width
105mm
Depth
142mm
Housing Material
Stainless Steel
Hazardous Area Certification
ATEX
Maximum AC Voltage
240V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
250V
Dimensions
229 x 105 x 142mm
Minimum Operating Temperature
-25°C
Standards Met
CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508
Conduit Entry
M20
Страна на произход
Morocco
Детайли за продукта
Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.
Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)
Standards
EN/ISO 13850:2006