Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, 2NC, Right Side

Технически документи
Спецификации
Normal State Configuration
2NC
Cable Length
50m
Mounting Orientation
Right Side
IP Rating
IP65
Series
XY2-CE
Range
Preventa
Length
142mm
Width
229mm
Depth
105mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
142 x 229 x 105mm
Conduit Entry
PG13.5
Детайли за продукта
Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.
Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)
Standards
EN/ISO 13850:2006
€ 392,83
€ 392,83 Всеки (ex VAT)
1
€ 392,83
€ 392,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Normal State Configuration
2NC
Cable Length
50m
Mounting Orientation
Right Side
IP Rating
IP65
Series
XY2-CE
Range
Preventa
Length
142mm
Width
229mm
Depth
105mm
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
142 x 229 x 105mm
Conduit Entry
PG13.5
Детайли за продукта
Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.
Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)
Standards
EN/ISO 13850:2006