Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, NPN NO, 12 → 24 V dc

Номер на артикул на RS: 764-0624Марка: Telemecanique Sensors№ по каталога на производителя: XXV18B1NAM12
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

75mm

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Детайли за продукта

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

24 Vdc 3-wire
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 210,16

€ 210,16 Всеки (ex VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, NPN NO, 12 → 24 V dc

€ 210,16

€ 210,16 Всеки (ex VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, NPN NO, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

75mm

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Детайли за продукта

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

24 Vdc 3-wire
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments

OsiSense

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от