Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 100 → 1000 mm Detection, 15 → 24

Технически документи
Спецификации
Thread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
100 → 1000 mm
Supply Voltage
15 → 24 V dc
IP Rating
IP67
Length
95.2mm
Housing Material
Valox
Maximum dc Voltage
24V
Minimum Operating Temperature
0°C
Switching Current
60 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Страна на произход
United States
Детайли за продукта
Cylindrical Ultrasonic 0-10V - 1m Sn
Analogue 0 to 10V output
M30 cylindrical body
Operating distance: 1m adjustable using using teach mode
LED indication
Electrical connection: male connector M12 4 pins
OsiSense
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Thread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
100 → 1000 mm
Supply Voltage
15 → 24 V dc
IP Rating
IP67
Length
95.2mm
Housing Material
Valox
Maximum dc Voltage
24V
Minimum Operating Temperature
0°C
Switching Current
60 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Страна на произход
United States
Детайли за продукта
Cylindrical Ultrasonic 0-10V - 1m Sn
Analogue 0 to 10V output
M30 cylindrical body
Operating distance: 1m adjustable using using teach mode
LED indication
Electrical connection: male connector M12 4 pins