Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 11 m Detection Range

Номер на артикул на RS: 753-0413Марка: Telemecanique Sensors№ по каталога на производителя: XUX9APANM12
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

11 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 162,18

€ 162,18 Всеки (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 11 m Detection Range

€ 162,18

€ 162,18 Всеки (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 11 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

11 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от