Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 14 m Detection Range

Номер на артикул на RS: 609-0813Марка: Telemecanique Sensors№ по каталога на производителя: XUX1ARCNT16Distrelec Article No.: 13758774
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

14 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

3 A, 500 mA

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Mounting Type

Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

RoHS Compliant

Детайли за продукта

Compact photoelectric sensor

Compact, rectangular photoelectric cell in plastic housing.
Connection by terminal.
LED status display.
Reflector to be ordered separately.

Информацията за складовите наличности временно не е налична.

€ 168,34

€ 168,34 Всеки (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 14 m Detection Range

€ 168,34

€ 168,34 Всеки (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 14 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

14 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

3 A, 500 mA

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Mounting Type

Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

RoHS Compliant

Детайли за продукта

Compact photoelectric sensor

Compact, rectangular photoelectric cell in plastic housing.
Connection by terminal.
LED status display.
Reflector to be ordered separately.