Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 53 Beam(s), 30mm Resolution

Номер на артикул на RS: 127-8300Марка: Telemecanique Sensors№ по каталога на производителя: XUSL2E30H106N
brand-logo
Преглед на всички в Светлинни завеси

Технически документи

Спецификации

Range

Preventa

Series

XUSL2E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

53

Protective Height

1060mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

14.5 ms

Length

31mm

Height

1113mm

Supply Voltage

24 V dc

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Application

Hand

Dimensions

31 x 29.4 x 1113 mm

Страна на произход

Italy

Детайли за продукта

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain

Информацията за складовите наличности временно не е налична.

€ 1 898,86

€ 1 898,86 1 Pair (ex VAT)

Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 53 Beam(s), 30mm Resolution

€ 1 898,86

€ 1 898,86 1 Pair (ex VAT)

Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 53 Beam(s), 30mm Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Range

Preventa

Series

XUSL2E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

53

Protective Height

1060mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

14.5 ms

Length

31mm

Height

1113mm

Supply Voltage

24 V dc

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Application

Hand

Dimensions

31 x 29.4 x 1113 mm

Страна на произход

Italy

Детайли за продукта

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain