Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

Номер на артикул на RS: 763-9368Марка: Telemecanique Sensors№ по каталога на производителя: XUMTANCNL2
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

XUMT Photoelectric Sensors for Transparent Material Detection

OsiSense XUMT photoelectric sensors enable detection of bottles or other transparent glass or plastic objects on conveyors. A potentiometer enables easy adjustment of the beam accuracy. The XUMT photoelectric sensors are easy to install and set up and the compact design allows the sensors to be integrated into all machines.

3 wire dc supply
Infrared light
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 141,42

€ 141,42 Всеки (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range

€ 141,42

€ 141,42 Всеки (ex VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 141,42
5+€ 135,77
Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

XUMT Photoelectric Sensors for Transparent Material Detection

OsiSense XUMT photoelectric sensors enable detection of bottles or other transparent glass or plastic objects on conveyors. A potentiometer enables easy adjustment of the beam accuracy. The XUMT photoelectric sensors are easy to install and set up and the compact design allows the sensors to be integrated into all machines.

3 wire dc supply
Infrared light
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection

Може да се интересувате от