Telemecanique Sensors Background Suppression Photoelectric Sensor, Miniature Sensor, 300 mm Detection Range

Номер на артикул на RS: 212-1818Марка: Telemecanique Sensors№ по каталога на производителя: XUM8APXBM8
brand-logo

Технически документи

Спецификации

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M8 Connector

IP Rating

IP65, IP67

Response Time

0,5 ms

Series

XUM8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 76,61

€ 76,61 Всеки (ex VAT)

Telemecanique Sensors Background Suppression Photoelectric Sensor, Miniature Sensor, 300 mm Detection Range

€ 76,61

€ 76,61 Всеки (ex VAT)

Telemecanique Sensors Background Suppression Photoelectric Sensor, Miniature Sensor, 300 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M8 Connector

IP Rating

IP65, IP67

Response Time

0,5 ms

Series

XUM8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от