Telemecanique Sensors Through Beam Photoelectric Sensor, Miniature Sensor, 15 m Detection Range

Технически документи
Спецификации
Sensor Style
Miniature
Detection Type
Through Beam
Detection Range
15 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V, 26.4V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1 ms
Housing Material
Plastic
Minimum Operating Temperature
-30°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+55°C
Series
Osisense XU
€ 161,61
€ 161,61 Всеки (ex VAT)
1
€ 161,61
€ 161,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Sensor Style
Miniature
Detection Type
Through Beam
Detection Range
15 m
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
24V, 26.4V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
25 mA
Response Time
1 ms
Housing Material
Plastic
Minimum Operating Temperature
-30°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+55°C
Series
Osisense XU