Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 100 mm → 10 m Detection Range

Номер на артикул на RS: 444-3489Марка: Telemecanique Sensors№ по каталога на производителя: XUM0APSAL2
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Multimode

Detection Range

100 mm → 10 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Mounting Type

Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

RoHS Compliant

Страна на произход

Indonesia

Детайли за продукта

Miniature Photoelectric Detectors

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector
Operating temperature range -25 to +55 °C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 138,47

€ 138,47 Всеки (ex VAT)

Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 100 mm → 10 m Detection Range

€ 138,47

€ 138,47 Всеки (ex VAT)

Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 100 mm → 10 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Multimode

Detection Range

100 mm → 10 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Mounting Type

Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

RoHS Compliant

Страна на произход

Indonesia

Детайли за продукта

Miniature Photoelectric Detectors

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector
Operating temperature range -25 to +55 °C

Може да се интересувате от