Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

Номер на артикул на RS: 695-6839Марка: Telemecanique Sensors№ по каталога на производителя: XUK5APANM12Distrelec Article No.: 13758770
brand-logo

Технически документи

Спецификации

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Страна на произход

Indonesia

Детайли за продукта

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 100,65

€ 100,65 Всеки (ex VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

€ 100,65

€ 100,65 Всеки (ex VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

1 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Страна на произход

Indonesia

Детайли за продукта

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more