Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range

Номер на артикул на RS: 753-0325Марка: Telemecanique Sensors№ по каталога на производителя: XUK2APANM12RDistrelec Article No.: 30409916
brand-logo

Технически документи

Спецификации

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Детайли за продукта

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 91,89

€ 91,89 Всеки (ex VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range

€ 91,89

€ 91,89 Всеки (ex VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Детайли за продукта

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more