Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

Технически документи
Спецификации
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
7 m
Output Type
Relay
Electrical Connection
5 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared
IP Rating
IP65
Maximum Current
3 A
Response Time
<25 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Distrelec Product Id
13758765
Страна на произход
Indonesia
Детайли за продукта
Compact 50 x 50, Relay Output
OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.
Service alarm output
Sensing distance 7000 mm
Response time 25ms
LED alignment and output indicators
2m pre-cabled
Mounting brackets available (512-4606 / 8787944)
€ 121,36
€ 121,36 Всеки (ex VAT)
1
€ 121,36
€ 121,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Sensor Style
Compact
Detection Type
Retroreflective
Detection Range
7 m
Output Type
Relay
Electrical Connection
5 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared
IP Rating
IP65
Maximum Current
3 A
Response Time
<25 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Distrelec Product Id
13758765
Страна на произход
Indonesia
Детайли за продукта
Compact 50 x 50, Relay Output
OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.
Service alarm output
Sensing distance 7000 mm
Response time 25ms
LED alignment and output indicators
2m pre-cabled
Mounting brackets available (512-4606 / 8787944)