Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range

Номер на артикул на RS: 455-4999Марка: Telemecanique Sensors№ по каталога на производителя: XUK0ARCTL2TDistrelec Article No.: 13758762
brand-logo

Технически документи

Спецификации

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

30 m

Electrical Connection

2 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

PBT

Better World Verification

Green Premium

Distrelec Product Id

13758762

Страна на произход

Indonesia

Детайли за продукта

Compact 50 x 50 Plastic Body

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 85,67

€ 85,67 Всеки (ex VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range

€ 85,67

€ 85,67 Всеки (ex VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

30 m

Electrical Connection

2 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

PBT

Better World Verification

Green Premium

Distrelec Product Id

13758762

Страна на произход

Indonesia

Детайли за продукта

Compact 50 x 50 Plastic Body

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C

Може да се интересувате от