Telemecanique Sensors Multimode Photoelectric Sensor, Barrel Sensor, 120 mm → 15 m Detection Range

Технически документи
Спецификации
Sensor Style
Barrel
Detection Type
Multimode
Detection Range
120 mm → 15 m
Output Type
NPN
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
€ 103,40
€ 103,40 Всеки (ex VAT)
1
€ 103,40
€ 103,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 103,40 |
5+ | € 99,26 |
Технически документи
Спецификации
Sensor Style
Barrel
Detection Type
Multimode
Detection Range
120 mm → 15 m
Output Type
NPN
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C