Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 772-9878Марка: Telemecanique Sensors№ по каталога на производителя: XS930R4PAM12
brand-logo

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

40 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

63.5mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

90Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

90 Hz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Sri Lanka

Детайли за продукта

XS9 Series Inductive Proximity Sensors - Stainless Steel 303

The XS9 series of inductive proximity sensors have unique one-piece housing, machined from 303 stainless steel solid bars, the housing is extremely resistant to mechanical shocks and vibrations.This range of inductive proximity sensors are ideal for use in harsh industrial environments and well suited for applications such as metal processing machines, automotive and machining. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.

Features.

  • Cylindrical design

  • High switching frequency

  • Flush and non flush versions available

  • Stainless steel 303 front face

  • Three wire DC, solid stare output

  • LED indication

  • Reverse polarity, overload and short circuit protection

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 178,06

€ 178,06 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO, 10 → 30 V dc

€ 178,06

€ 178,06 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

40 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

63.5mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

90Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

90 Hz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Страна на произход

Sri Lanka

Детайли за продукта

XS9 Series Inductive Proximity Sensors - Stainless Steel 303

The XS9 series of inductive proximity sensors have unique one-piece housing, machined from 303 stainless steel solid bars, the housing is extremely resistant to mechanical shocks and vibrations.This range of inductive proximity sensors are ideal for use in harsh industrial environments and well suited for applications such as metal processing machines, automotive and machining. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.

Features.

  • Cylindrical design

  • High switching frequency

  • Flush and non flush versions available

  • Stainless steel 303 front face

  • Three wire DC, solid stare output

  • LED indication

  • Reverse polarity, overload and short circuit protection

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more