Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

Номер на артикул на RS: 829-5108Марка: Telemecanique Sensors№ по каталога на производителя: XS8D1A1MAU20Distrelec Article No.: 30304353
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Series

OsiSense XS

Depth

26mm

Maximum Switching Frequency

150Hz

Switching Current

300 mA

Switching Frequency

150 Hz

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 212,52

€ 212,52 Всеки (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

€ 212,52

€ 212,52 Всеки (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

80mm

Maximum dc Voltage

264V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

264V

Series

OsiSense XS

Depth

26mm

Maximum Switching Frequency

150Hz

Switching Current

300 mA

Switching Frequency

150 Hz

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more