Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 58 V dc

Номер на артикул на RS: 816-3733Марка: Telemecanique Sensors№ по каталога на производителя: XS8C4A1PCN12Distrelec Article No.: 30304348
brand-logo

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 58 V dc

Length

40mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Flush

Width

40mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Depth

117mm

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

1.5 mA

Maximum Operating Temperature

+70°C

Distrelec Product Id

30304348

Страна на произход

France

Детайли за продукта

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 108,58

€ 108,58 Всеки (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 58 V dc

€ 108,58

€ 108,58 Всеки (ex VAT)

Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 58 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Screw Terminal

Supply Voltage

10 → 58 V dc

Length

40mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Flush

Width

40mm

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

300 Hz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Depth

117mm

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Switching Current

1.5 mA

Maximum Operating Temperature

+70°C

Distrelec Product Id

30304348

Страна на произход

France

Детайли за продукта

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Може да се интересувате от