Telemecanique Sensors Inductive Block Proximity Sensor, 4 mm Detection, NPN NO, 10 → 36 V dc, 12 → 24 V dc

Технически документи
Спецификации
Sensor Technology
Inductive
Body Style
Block
Detection Range
4 mm
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 36 V dc, 12 → 24 V dc
Length
15mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
PPS
Width
8mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
XS
Short Circuit Overload Protection
Yes
Depth
32mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
€ 52,89
€ 52,89 Всеки (ex VAT)
1
€ 52,89
€ 52,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Sensor Technology
Inductive
Body Style
Block
Detection Range
4 mm
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 36 V dc, 12 → 24 V dc
Length
15mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
PPS
Width
8mm
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
XS
Short Circuit Overload Protection
Yes
Depth
32mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA