Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 48 V dc

Технически документи
Спецификации
Thread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 48 V dc
IP Rating
IP69K
Length
53mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2.5kHz
Switching Current
200 mA
Switching Frequency
2.5 kHz
Maximum Operating Temperature
+70°C
Series
XS
Short Circuit Overload Protection
Yes
Страна на произход
Indonesia
Детайли за продукта
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
€ 59,90
€ 59,90 Всеки (ex VAT)
1
€ 59,90
€ 59,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Thread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 48 V dc
IP Rating
IP69K
Length
53mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2.5kHz
Switching Current
200 mA
Switching Frequency
2.5 kHz
Maximum Operating Temperature
+70°C
Series
XS
Short Circuit Overload Protection
Yes
Страна на произход
Indonesia
Детайли за продукта
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.