Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 48 V dc

Номер на артикул на RS: 444-3243Марка: Telemecanique Sensors№ по каталога на производителя: XS608B1PAL2Distrelec Article No.: 30304266
brand-logo

Технически документи

Спецификации

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Series

XS

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

2.5kHz

Short Circuit Overload Protection

Yes

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Информацията за складовите наличности временно не е налична.

€ 69,41

€ 69,41 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 48 V dc

€ 69,41

€ 69,41 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 48 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Series

XS

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

2.5kHz

Short Circuit Overload Protection

Yes

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.