Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc, 12

Номер на артикул на RS: 195-1852Марка: Telemecanique Sensors№ по каталога на производителя: XS518B1PAL10
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP68, IP69K

Length

40.15mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

OsiSense XS

Standards Met

CE, CSA, UL

Страна на произход

France

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 92,67

€ 92,67 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc, 12

€ 92,67

€ 92,67 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 36 V dc, 12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP68, IP69K

Length

40.15mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

OsiSense XS

Standards Met

CE, CSA, UL

Страна на произход

France

Може да се интересувате от