Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 12 → 24 V

Технически документи
Спецификации
Thread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Connection Type
Pre-Cabled
Cable Length
5m
Supply Voltage
12 → 24 V dc
Length
60mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Plastic
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
OsiSense XS
Short Circuit Overload Protection
Yes
Детайли за продукта
Inductive sensors in M18 plastic housing
Cylindrical inductive sensors in M18 plastic housing with LED output status indicator.
2 m cable output or M12 connector (4 contacts).
Standard range 5 to 8 mm.
Protection against short-circuits (except stock no.: 324-1282).
€ 104,27
€ 104,27 Всеки (ex VAT)
1
€ 104,27
€ 104,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Thread Size
M18
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Connection Type
Pre-Cabled
Cable Length
5m
Supply Voltage
12 → 24 V dc
Length
60mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Plastic
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Series
OsiSense XS
Short Circuit Overload Protection
Yes
Детайли за продукта
Inductive sensors in M18 plastic housing
Cylindrical inductive sensors in M18 plastic housing with LED output status indicator.
2 m cable output or M12 connector (4 contacts).
Standard range 5 to 8 mm.
Protection against short-circuits (except stock no.: 324-1282).